+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407200324005 25

Washer; round; M24; D=44mm; h=4mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407200324005 25

Alternative designations: 2407200324005 25

TME Symbol:
RECA-2407200324005

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
25mm
Thread
M24
Outside diameter
44mm
Height
4mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight29.82 g
Certificates
EAN code9009258608212
See other products in this category: Washers RECA,
*
2407200324005 25
0 in TME stock
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 75 pcs - 0.58 USDGross price for quantities from 75 pcs - 0.58 USD
Net price for quantities from 125 pcs - 0.54 USDGross price for quantities from 125 pcs - 0.54 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.