+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG010016FBPP5N00100

Display: OLED; graphical; 2.59"; 100x16; Dim: 116x37x9.8mm; blue


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REG010016FBPP5N00100
TME Symbol:
REG010016FBPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.59"
Display resolution
100x16
Dimensions
116x37x9.8mm
Window dimensions (H x W)
85x18.6mm
Colour
blue
Number of pins
16
Kind of controller
RS0010-TX
Connector pinout layout
2x8
Interface
6800
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 5V DC
Gross weight30.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REG010016FBPP5N00100
2 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 3 pcs - 19.99 USDGross price for quantities from 3 pcs - 19.99 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.