+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REX012864QSPP3N00000

Display: OLED; graphical; 2.7"; 128x64; Dim: 73x41.86x2.05mm; blue


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REX012864QSPP3N00000
TME Symbol:
REX012864QSPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
2.7"
Display resolution
128x64
Dimensions
73x41.86x2.05mm
Window dimensions (H x W)
61.41x30.69mm
Colour
blue
Number of pins
30
Kind of controller
SSD1309Z
Connector pinout layout
1x30
Tape pitch
0.5mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 4-wire SPI
  • 6800
  • 8080
  • I2C
Gross weight12.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REX012864QSPP3N00000
12 in TME stock
Net price for quantities from 1 pcs - 27.29 USDGross price for quantities from 1 pcs - 27.29 USD
Net price for quantities from 3 pcs - 25.33 USDGross price for quantities from 3 pcs - 25.33 USD
Net price for quantities from 12 pcs - 22.32 USDGross price for quantities from 12 pcs - 22.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs