+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-RUB190TS-BD

LED; red; SMD; 0603; 30÷90mcd; 1.8÷2.4VDC; 1.6x0.8x0.7mm; 140°; 20mA

Manufacturer: REFOND

Manufacturer part number:
RF-RUB190TS-BD
TME Symbol:
RF-RUB190TS-BD

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Luminosity
30...90mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.6x0.8x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
625...640nm
LED lens
transparent
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-RUB190TS-BD
43430 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 4 000 pcs