+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-W1SA27IS-M42A

LED; RGB; SMD; 1.7÷2.4/2.5÷3.3VDC; 2.8x2.7x2.45mm; 110°

NEW

Manufacturer: REFOND

Manufacturer part number:
RF-W1SA27IS-M42A
TME Symbol:
RF-W1SA27IS-M42A

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.7...2.4/2.5...3.3V DC
Dimensions
2.8x2.7x2.45mm
Viewing angle
110°
LED current
20/20/20mA
Wavelength
460...475nm, 520...545nm, 617...628nm
LED version
tricolour
Luminosity of red colour
790...1778mcd
Luminosity of blue colour
335...750mcd
Luminosity of green colour
1600...3600mcd
LEDs' features
black body
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W1SA27IS-M42A
3000 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.