+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-WUB191DS-DB-BZ

LED; white cold; SMD; Case (mm): 1608; 80÷200mcd; 140°; 5mA


Manufacturer: REFOND

Manufacturer part number:
RF-WUB191DS-DB-BZ
TME Symbol:
RF-WUB191DS-DB-BZ

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
80...200mcd
Viewing angle
140°
LED current
5mA
Dimensions
1.6x0.8x0.7mm
LED lens
diffused, yellow
Operating voltage
2.7...3.4V DC
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs REFOND,
*
RF-WUB191DS-DB-BZ
4220 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs