+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF1005TF6SFHC9

Diode: rectifying; THT; 600V; 10A; Ifsm: 100A; ITO220AC; tube; 40ns

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RF1005TF6SFHC9
TME Symbol:
RF1005TF6SFHC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
ITO220AC
Kind of package
tube
Max. forward voltage
1.7V
Reverse recovery time
40ns
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes ROHM SEMICONDUCTOR,
*
RF1005TF6SFHC9
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.