+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF1-500-6

Connector: BNC; socket; female; angled; 50Ω; THT; POM; gold-plated


Manufacturer: ADAM TECH

Manufacturer part number:
RF1-500-6
TME Symbol:
RF15006

Specification

Manufacturer
ADAM TECH
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Insulator material
POM
Contact plating
gold-plated
Gross weight9.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors ADAM TECH,
*
RF1-500-6
225 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs