+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFA180G-ALW-DNN

Display: TFT; 1.77"; 128x160; Illumin: LED; Dim: 34x45.83x2.65mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA180G-ALW-DNN
TME Symbol:
RFA180G-ALW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
1.77"
Display resolution
128x160
Display features
anti-glare glass
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
28.03x35.04mm
Dimensions
34x45.83x2.65mm
Colour
RGB
Interface
SPI
Luminosity
500cd/m2
Connector pinout layout
1x10
Number of pins
10
Tape pitch
0.3mm
Backlight colour
white
Kind of controller
ST7735S
Touchpad
none
Supply voltage
  • 2.5...3.7V DC
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFA180G-ALW-DNN
14 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.39 USDGross price for quantities from 5 pcs - 6.39 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
Net price for quantities from 25 pcs - 5.68 USDGross price for quantities from 25 pcs - 5.68 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts