+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFA6400E-AWH-MNN

Display: TFT; 4"; 480x480; Illumin: LED; Dim: 75.5x82.95x4.77mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFA6400E-AWH-MNN
TME Symbol:
RFA6400E-AWH-MNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
4"
Display resolution
480x480
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
71.865x70.176mm
Dimensions
75.5x82.95x4.77mm
Colour
RGB
Interface
MIPI
Luminosity
1kcd/m2
Connector pinout layout
1x24
Number of pins
24
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
ST7701S
Touchpad
none
Supply voltage
  • 2.5...3.6V DC
Gross weight43.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFA6400E-AWH-MNN
4 in TME stock
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 4 pcs