+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF500F-AWW-DNN

Display: TFT; 5"; 800x480; Illumin: LED; Dim: 120.7x75.8x2.8mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF500F-AWW-DNN
TME Symbol:
RFF500F-AWW-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Illumination
LED
Contrast
1000:1
Window dimensions (H x W)
108x64.8mm
Dimensions
120.7x75.8x2.8mm
Colour
RGB
Interface
24bit RGB
Luminosity
500cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.35mm
Backlight colour
white
Kind of controller
ST7262
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight50.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF500F-AWW-DNN
0 in TME stock
Net price for quantities from 1 pcs - 25.95 USDGross price for quantities from 1 pcs - 25.95 USD
Net price for quantities from 3 pcs - 24.35 USDGross price for quantities from 3 pcs - 24.35 USD
Net price for quantities from 4 pcs - 23.40 USDGross price for quantities from 4 pcs - 23.40 USD
Net price for quantities from 8 pcs - 22.12 USDGross price for quantities from 8 pcs - 22.12 USD
Net price for quantities from 24 pcs - 20.83 USDGross price for quantities from 24 pcs - 20.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 4 pcs