+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF700G-AZW-DNS

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x7mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700G-AZW-DNS
TME Symbol:
RFF700G-AZW-DNS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
156.6x85.92mm
Dimensions
165x100x7mm
Colour
RGB
Interface
RGB
Luminosity
300cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Touchpad
resistance
Part status
Obsolete
Supply voltage
  • 3...3.6V DC
Gross weight199.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700G-AZW-DNS
2 in TME stock
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 3 pcs - 35.16 USDGross price for quantities from 3 pcs - 35.16 USD
Net price for quantities from 7 pcs - 34.76 USDGross price for quantities from 7 pcs - 34.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts