+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFF70VG-1IW-DHG

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x26.6mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF70VG-1IW-DHG
TME Symbol:
RFF70VG-1IW-DHG

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
156.08x87.92mm
Dimensions
165x100x26.6mm
Colour
RGB
Interface
HDMI
Luminosity
350cd/m2
Connector pinout layout
2x40
Number of pins
80
Backlight colour
white
Kind of controller
FT5426
Contacts pitch
2.54mm
Touchpad
capacitive
Part status
Obsolete
Supply voltage
  • 4.9...5.2V DC
Gross weight293.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules RAYSTAR OPTRONICS,
*
RFF70VG-1IW-DHG
2 in TME stock
Net price for quantities from 1 pcs - 81.75 USDGross price for quantities from 1 pcs - 81.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts