+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFS520A-ALH-DNN

Display: TFT; 5.2"; 480x128; Illumin: LED; Dim: 140.4x49.87x3mm; RGB


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFS520A-ALH-DNN
TME Symbol:
RFS520A-ALH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5.2"
Display resolution
480x128
Illumination
LED
Window dimensions (H x W)
133.4x39.4mm
Dimensions
140.4x49.87x3mm
Colour
RGB
Interface
24bit RGB
Luminosity
1100cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Microcontroller
ST7252
Touchpad
none
Version
BAR
Supply voltage
  • 3...3.6V DC
Gross weight45.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFS520A-ALH-DNN
11 in TME stock
Net price for quantities from 1 pcs - 42.45 USDGross price for quantities from 1 pcs - 42.45 USD
Net price for quantities from 3 pcs - 37.32 USDGross price for quantities from 3 pcs - 37.32 USD
Net price for quantities from 5 pcs - 34.74 USDGross price for quantities from 5 pcs - 34.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.