+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40007

Wire: coaxial; RG178B/U; 1x7mm; stranded; CCS; FEP; brown or white


Manufacturer: HELU

Manufacturer part number:
40007
TME Symbol:
RG178B/U

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG178B/U
Cable structure
1x7mm
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS, silver plated
Number of cores
1
Shield structure
shielded, silver plated copper braid
Wire insulation material
FEP
Insulation colour
brown or white
Operating temperature
-55...200°C
Core diameter
7mm
Cable external diameter
1.8mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
Gross weight8.955 g
Certificates
EAN code4060892305603

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40007
1181 in TME stock
Net price for quantities from 1 m - 3.07 USDGross price for quantities from 1 m - 3.07 USD
Net price for quantities from 10 m - 2.79 USDGross price for quantities from 10 m - 2.79 USD
Net price for quantities from 25 m - 2.40 USDGross price for quantities from 25 m - 2.40 USD
Net price for quantities from 50 m - 2.14 USDGross price for quantities from 50 m - 2.14 USD
Net price for quantities from 100 m - 1.87 USDGross price for quantities from 100 m - 1.87 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 mReel = 1 000 m