+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40003

Wire: coaxial; RG58C/U; 1x19mm; stranded; Cu; PVC; black; Øcable: 5mm


Manufacturer: HELU

Manufacturer part number:
40003
TME Symbol:
RG58CU

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
RG58C/U
Cable structure
1x19mm
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-35...80°C
Core diameter
19mm
Cable external diameter
5mm
CPR standard
no classification
Conform to the norm
MIL-C-17
Cable application
  • data transmission
  • telecommunication
Gross weight34.35 g
Certificates
EAN code4060892305566

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40003
179 in TME stock
Net price for quantities from 1 m - 2.13 USDGross price for quantities from 1 m - 2.13 USD
Net price for quantities from 10 m - 1.96 USDGross price for quantities from 10 m - 1.96 USD
Net price for quantities from 25 m - 1.67 USDGross price for quantities from 25 m - 1.67 USD
Net price for quantities from 50 m - 1.49 USDGross price for quantities from 50 m - 1.49 USD
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.