+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 6A | |
Max surge current | 100A | |
Switched current | 10.2A | |
Max. voltage | 16V DC | |
Power | 2.8W | |
Min. resistance | 9mΩ | |
Max resistance | 33mΩ | |
Terminal pitch | 5.1mm | |
A dimension | 10.7mm | |
B dimension | 17.1mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3mm | |
F dimension | 1.2mm | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.81x7.6mm |