+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGCL60TS60DGC11

Transistor: IGBT; 600V; 30A; 55W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGCL60TS60DGC11
TME Symbol:
RGCL60TS60DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
55W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
68nC
Kind of package
tube
Turn-on time
95ns
Turn-off time
479ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGCL60TS60DGC11
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.67 USDGross price for quantities from 5 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 30 pcs - 3.14 USDGross price for quantities from 30 pcs - 3.14 USD
Net price for quantities from 90 pcs - 2.80 USDGross price for quantities from 90 pcs - 2.80 USD
Net price for quantities from 450 pcs - 2.31 USDGross price for quantities from 450 pcs - 2.31 USD
Net price for quantities from 900 pcs - 2.10 USDGross price for quantities from 900 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.