+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGPR30BM40HRTL

Transistor: IGBT; 430V; 30A; 125W; TO252; ESD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGPR30BM40HRTL
TME Symbol:
RGPR30BM40HRTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
430V
Collector current
30A
Power dissipation
125W
Case
TO252
Gate-emitter voltage
±10V
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Turn-on time
1µs
Turn-off time
9.5µs
Application
automotive industry, ignition systems
Version
ESD
Features of semiconductor devices
  • internally clamped
  • logic level
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ROHM SEMICONDUCTOR,
*
RGPR30BM40HRTL
0 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.