+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGS00TS65EHRC11

Transistor: IGBT; 650V; 50A; 163W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGS00TS65EHRC11
TME Symbol:
RGS00TS65EHRC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
163W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
58nC
Kind of package
tube
Turn-on time
70ns
Turn-off time
299ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGS00TS65EHRC11
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 30 pcs - 5.57 USDGross price for quantities from 30 pcs - 5.57 USD
Net price for quantities from 90 pcs - 5.26 USDGross price for quantities from 90 pcs - 5.26 USD
Net price for quantities from 450 pcs - 5.18 USDGross price for quantities from 450 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.