+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGT30TM65DGC9

Transistor: IGBT; 650V; 8A; 16W; TO220NFM


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGT30TM65DGC9
TME Symbol:
RGT30TM65DGC9

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
16W
Case
TO220NFM
Gate-emitter voltage
±30V
Pulsed collector current
45A
Mounting
THT
Gate charge
32nC
Kind of package
tube
Turn-on time
40ns
Turn-off time
204ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGT30TM65DGC9
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 5000 pcs - 1.29 USDGross price for quantities from 5000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.