+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RH16-F220AC

Heatsink: extruded; H; black; L: 106mm; W: 80mm; H: 96mm; aluminium

Manufacturer: RELPOL

Manufacturer part number:
RH16-F220AC
TME Symbol:
RH16-F220AC

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
black
Length
106mm
Width
80mm
Height
96mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
0.6°C/W
Gross weight736.7 g
Certificates
See other products in this category: Heatsinks RELPOL,
*
RH16-F220AC
0 in TME stock
Net price for quantities from 1 pcs - 31.18 USDGross price for quantities from 1 pcs - 31.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.