+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS25KE

Potentiometer: shaft; 25kΩ; single turn; 25W; 6.35mm; wirewound


Manufacturer: OHMITE

Manufacturer part number:
RHS25KE
TME Symbol:
RHS25KE

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
25kΩ
Kind of potentiometer
single turn
Power
25W
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø39.62x34.93mm
Thread length
15.88mm
Shaft length
3.17mm
Track material
wirewound
Shaft surface
smooth
Fastening thread
3/8-32
L shaft length
19.05mm
Height
34.93mm
Diameter
39.62mm
Gross weight92.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RHS25KE
1 in TME stock
Net price for quantities from 1 pcs - 371.59 USDGross price for quantities from 1 pcs - 371.59 USD
Net price for quantities from 10 pcs - 330.04 USDGross price for quantities from 10 pcs - 330.04 USD
Net price for quantities from 25 pcs - 315.37 USDGross price for quantities from 25 pcs - 315.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.