+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RHS45BD

Heatsink: extruded; L: 103mm; W: 45mm; H: 80mm; 1.85K/W; aluminium


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS45BD
TME Symbol:
RHS45BD

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
103mm
Width
45mm
Height
80mm
Thermal resistance
1.85K/W
Material
aluminium
Material finishing
anodized
Gross weight429.8 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS45BD
3 in TME stock
Net price for quantities from 1 pcs - 36.29 USDGross price for quantities from 1 pcs - 36.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.