+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFCC-8-04A4-RT

Self-adhesive cable holder; PVC; grey; Cable P-clips

Manufacturer: ESSENTRA

Manufacturer part number:
CFCC-8-04A4-RT
TME Symbol:
RI-CFCC-8-04A4-RT

Specification

Manufacturer
ESSENTRA
Type of cable accessories
Self-adhesive cable holder
Body material
PVC
Body colour
grey
Cable accessories application
Cable P-clips
W dimension
27mm
H dimension
6.4mm
L dimension
25mm
Dimensions
Gross weight2.746 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
CFCC-8-04A4-RT
900 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs