+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCB-MB-01

Mounting holder; polyamide; L: 16mm; W: 6mm; H: 13mm; Body: natural


Manufacturer: ESSENTRA

Manufacturer part number:
PCB-MB-01
TME Symbol:
RI-PCB-MB-01

Specification

Manufacturer
ESSENTRA
Type of cable accessories
mounting holder
Material
polyamide
Length
16mm
Width
6mm
Height
13mm
Body colour
natural
Gross weight1.066 g
Certificates
See other products in this category: PCB Brackets and Guides ESSENTRA,
*
PCB-MB-01
9270 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs