+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RIEPD-29-BW

Display: e-paper; 2.9"; 296x129; Window dimensions: 29.06x66.9mm


Manufacturer: Riverdi

Manufacturer part number:
RIEPD-29-BW
TME Symbol:
RIEPD-29-BW

Specification

Manufacturer
Riverdi
Type of display
e-paper
Screen size
2.9"
Display resolution
296x129
Window dimensions (H x W)
29.06x66.9mm
Dimensions
89x36.9x4.2mm
Kind of display
graphical
Colour
black/white
Kind of package
factory collective packing
Supply voltage
  • 2.2...3.7V DC
Interface
  • NFC-A
  • NFC Type 1/2/3/4
Gross weight15 g
Certificates

WATCH VIDEO

See other products in this category: E-paper Riverdi,
*
RIEPD-29-BW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.53 USDGross price for quantities from 1 pcs - 35.53 USD
Net price for quantities from 3 pcs - 33.14 USDGross price for quantities from 3 pcs - 33.14 USD
Net price for quantities from 10 pcs - 32.03 USDGross price for quantities from 10 pcs - 32.03 USD