+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RIKN20

Accessories: auxiliary contacts; 6A; NO x2; side; IP20; -25÷55°C


Manufacturer: RELPOL

Manufacturer part number:
RIKN20

Alternative designations: 2614895

TME Symbol:
RIKN20

Specification

Manufacturer
RELPOL
Type of contactors accessories
auxiliary contacts
Max. operating current
6A
Contacts configuration
NO x2
Mounting
side
IP rating
IP20
Leads
screw terminals
Operating temperature
-25...55°C
Body dimensions
85x9x60mm
Gross weight35 g
Certificates
See other products in this category: Contactors -Installation Modular RELPOL,
*
RIKN20
0 in TME stock
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 5 pcs - 34.34 USDGross price for quantities from 5 pcs - 34.34 USD
Net price for quantities from 10 pcs - 31.89 USDGross price for quantities from 10 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.