+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9105.210

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; GA; aluminium


Manufacturer: RITTAL

Manufacturer part number:
9105.210
TME Symbol:
RITTAL-9105210

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Manufacturer series
GA
Enclosure material
aluminium
Cover material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4
Caution!
  • without mounting plate
Gross weight454.61 g
Certificates
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
9105.210
0 in TME stock
Net price for quantities from 1 pcs - 42.98 USDGross price for quantities from 1 pcs - 42.98 USD
Net price for quantities from 10 pcs - 40.30 USDGross price for quantities from 10 pcs - 40.30 USD
Net price for quantities from 50 pcs - 37.60 USDGross price for quantities from 50 pcs - 37.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.