+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJF6MG

Connector: RJ45; plug; RJF; PIN: 8; 8p8c; IP68; for cable

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJF6MG
TME Symbol:
RJF6MG

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
plug
Manufacturer series
RJF
Number of pins
8
Connector pinout layout
8p8c
Locking system
bayonet, internal bayonet
IP rating
IP68
Mechanical mounting
for cable
Body plating
cadmium
Gross weight65.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJF6MG
5 in TME stock
Net price for quantities from 1 pcs - 66.09 USDGross price for quantities from 1 pcs - 66.09 USD
Net price for quantities from 5 pcs - 61.34 USDGross price for quantities from 5 pcs - 61.34 USD
Net price for quantities from 10 pcs - 57.17 USDGross price for quantities from 10 pcs - 57.17 USD
Net price for quantities from 25 pcs - 54.50 USDGross price for quantities from 25 pcs - 54.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.