+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJS10KE

Potentiometer: shaft; 10kΩ; single turn; 50W; 6.35mm; wirewound

Manufacturer: OHMITE

Manufacturer part number:
RJS10KE
TME Symbol:
RJS10KE

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Power
50W
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø58.7x35mm
Thread length
9.53mm
Shaft length
12.7mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8"x32UNEF
L shaft length
22.23mm
Height
35mm
Diameter
58.7mm
Gross weight163.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RJS10KE
11 in TME stock
Net price for quantities from 1 pcs - 420.90 USDGross price for quantities from 1 pcs - 420.90 USD
Net price for quantities from 5 pcs - 391.42 USDGross price for quantities from 5 pcs - 391.42 USD
Net price for quantities from 10 pcs - 356.56 USDGross price for quantities from 10 pcs - 356.56 USD
Net price for quantities from 25 pcs - 343.15 USDGross price for quantities from 25 pcs - 343.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.