+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJS150E

Potentiometer: shaft; 150Ω; single turn; 50W; 6.35mm; wirewound


Manufacturer: OHMITE

Manufacturer part number:
RJS150E
TME Symbol:
RJS150E

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
150Ω
Kind of potentiometer
single turn
Power
50W
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø58.67x34.93mm
Thread length
9.53mm
Shaft length
9.52mm
Track material
wirewound
Shaft surface
D spring
Fastening thread
3/8-32
L shaft length
19.05mm
Height
34.93mm
Diameter
58.67mm
Gross weight147.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RJS150E
0 in TME stock
Net price for quantities from 1 pcs - 393.78 USDGross price for quantities from 1 pcs - 393.78 USD
Net price for quantities from 5 pcs - 358.44 USDGross price for quantities from 5 pcs - 358.44 USD
Net price for quantities from 10 pcs - 343.30 USDGross price for quantities from 10 pcs - 343.30 USD
Net price for quantities from 25 pcs - 328.15 USDGross price for quantities from 25 pcs - 328.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.