+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK73B2ATTD221J

Resistor: thick film; 220Ω; SMD; 0805; 250mW; ±5%; RK73B; 150V

Manufacturer: KOA

Manufacturer part number:
RK73B2ATTD221J
TME Symbol:
RK73B2ATTD221J

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
220Ω
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.25W
Tolerance
±5%
Manufacturer series
RK73B
Operating voltage
150V
Max. overload voltage
200V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RK73B2ATTD221J
0 in TME stock
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.