+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RL1H471MG200A00CE0

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
RL1H471MG200A00CE0
TME Symbol:
RL1H471MG200A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
RL
Operating current
705mA
Height
20mm
Diameter
10mm
Gross weight2.495 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
RL1H471MG200A00CE0
0 in TME stock
Net price for quantities from 12800 pcs - 0.08 USDGross price for quantities from 12800 pcs - 0.08 USD
No. of pieces (Multiplicity: 12 800)
Minimum order quantity: 12 800.
Multiplicity: 12 800.