+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RLB0914-101KL

Inductor: wire; THT; 100uH; 1A; R: 0.28Ω; ±10%; Ø8.7x12mm; vertical


Manufacturer: BOURNS

Manufacturer part number:
RLB0914-101KL
TME Symbol:
RLB0914-101KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
1A
Resistance
0.28Ω
Tolerance
±10%
Body dimensions
Ø8.7x12mm
Spatial orientation
vertical
Terminal pitch
5mm
Diameter
8.7mm
Height
12mm
Gross weight2.42 g
Certificates
See other products in this category: Inductors BOURNS,
*
RLB0914-101KL
2631 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 35 pcs - 0.26 USDGross price for quantities from 35 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 70 pcs - 0.22 USDGross price for quantities from 70 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs