+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM16SE0K

Contact; male; 16; gold-plated; 0.5÷1.5mm2; 20AWG÷16AWG; soldering


Manufacturer: SOURIAU

Manufacturer part number:
RM16SE0K
TME Symbol:
RM16SE0K

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Contact plating
gold-plated
Wire cross-section
0.5...1.5mm2
Wire size
20AWG...16AWG
Electrical mounting
soldering
Gross weight1.08 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
RM16SE0K
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.54 USDGross price for quantities from 50 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 250 pcs - 2.31 USDGross price for quantities from 250 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs