+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM1C60D100

Relay: solid state; Ucntrl: 4.25÷32VDC; 100A; 340÷660VAC; RM1C


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RM1C60D100
TME Symbol:
RM1C60D100

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.25...32V DC
Max. operating current
100A
Switched voltage
340...660V AC
Manufacturer series
RM1C
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
IP rating
IP20
Indication
LED
Application
for inductive load
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight113.8 g
Certificates
EAN code5350035407196
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RM1C60D100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 170.29 USDGross price for quantities from 1 pcs - 170.29 USD
Net price for quantities from 5 pcs - 163.04 USDGross price for quantities from 5 pcs - 163.04 USD
Net price for quantities from 10 pcs - 157.00 USDGross price for quantities from 10 pcs - 157.00 USD