+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM20M12K

Contact; male; 16; 838,UTO,UTS,VGE1; gold-plated; 0.32÷0.52mm2


Manufacturer: SOURIAU

Manufacturer part number:
RM20M12K
TME Symbol:
RM20M12K

Specification

Manufacturer
SOURIAU
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
838, UTO, UTS, VGE1
Contact plating
gold-plated
Wire cross-section
0.32...0.52mm2
Wire size
22AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.626 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
RM20M12K
1632 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcsBag = 500 pcs