+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RNPP-312

Voltage monitoring relay; for DIN rail mounting; RNPP; SPDT


Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
RNPP-312
TME Symbol:
RNPP-312

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
RNPP
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-35...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20 at terminal side, IP40
Body dimensions
90.2x36x64.5mm
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 230...400V AC
Output 2 electrical parameters
250V AC / 5A
Power supply
  • from tested wiring system
Dimensions
Gross weight89.11 g
Certificates
EAN code5903111135447
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
RNPP-312
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.58 USDGross price for quantities from 1 pcs - 39.58 USD
Net price for quantities from 5 pcs - 37.09 USDGross price for quantities from 5 pcs - 37.09 USD