+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROM-01

Receiver; for DIN rail mounting; 230VAC; relay NO / NC; 300m


Manufacturer: ZAMEL

Manufacturer part number:
ROM-01

Alternative designations: EXF10000041

TME Symbol:
ROM-01

Specification

Manufacturer
ZAMEL
Type of automation module
receiver
Mounting
for DIN rail mounting
Rated voltage
230V AC
Kind of output 1
relay NO / NC
Manufacturer series
EXTA FREE
Dimensions
90x17.5x66mm
Frequency
868.32MHz
Range
300m
Power consumption
0.45W
Number of channels
1
Output 1 electrical parameters
250V AC / 8A
Related items
ANT-01, EFC-01, EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RCK-01, RCL-02, RCR-01, RCZ-01, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kind of module
wireless
Additional functions
LED status indicator
Gross weight89.41 g
Certificates
EAN code5903669041825
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROM-01
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.87 USDGross price for quantities from 1 pcs - 50.87 USD
Net price for quantities from 5 pcs - 47.69 USDGross price for quantities from 5 pcs - 47.69 USD
Net price for quantities from 10 pcs - 44.51 USDGross price for quantities from 10 pcs - 44.51 USD