+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01081806

Enclosure: multipurpose; X: 80mm; Y: 175mm; Z: 57mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01081806
TME Symbol:
ROSE-01081806

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
175mm
Dimension Z
57mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight578.9 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01081806
14 in TME stock
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 42.74 USD
Net price for quantities from 3 pcs - 38.47 USDGross price for quantities from 3 pcs - 38.47 USD
Net price for quantities from 5 pcs - 34.40 USDGross price for quantities from 5 pcs - 34.40 USD
Net price for quantities from 10 pcs - 32.06 USDGross price for quantities from 10 pcs - 32.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.