+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01102008

Enclosure: multipurpose; X: 100mm; Y: 200mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01102008
TME Symbol:
ROSE-01102008

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
200mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight989.3 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01102008
2 in TME stock
Net price for quantities from 1 pcs - 80.52 USDGross price for quantities from 1 pcs - 80.52 USD
Net price for quantities from 4 pcs - 72.47 USDGross price for quantities from 4 pcs - 72.47 USD
Net price for quantities from 8 pcs - 64.82 USDGross price for quantities from 8 pcs - 64.82 USD
Net price for quantities from 20 pcs - 60.39 USDGross price for quantities from 20 pcs - 60.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.