+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01161609

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 91mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01161609
TME Symbol:
ROSE-01161609

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
91mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight1.642 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01161609
0 in TME stock
Net price for quantities from 1 pcs - 88.93 USDGross price for quantities from 1 pcs - 88.93 USD
Net price for quantities from 4 pcs - 80.04 USDGross price for quantities from 4 pcs - 80.04 USD
Net price for quantities from 8 pcs - 71.59 USDGross price for quantities from 8 pcs - 71.59 USD
Net price for quantities from 20 pcs - 66.71 USDGross price for quantities from 20 pcs - 66.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.