+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02254012

Enclosure: multipurpose; X: 250mm; Y: 400mm; Z: 121mm; polyester


Manufacturer: ROSE

Manufacturer part number:
02254012
TME Symbol:
ROSE-02254012

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
400mm
Dimension Z
121mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight4.7 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02254012
0 in TME stock
Net price for quantities from 1 pcs - 279.75 USDGross price for quantities from 1 pcs - 279.75 USD
Net price for quantities from 3 pcs - 251.78 USDGross price for quantities from 3 pcs - 251.78 USD
Net price for quantities from 5 pcs - 225.20 USDGross price for quantities from 5 pcs - 225.20 USD
Net price for quantities from 10 pcs - 209.81 USDGross price for quantities from 10 pcs - 209.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.