+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10061421

DIN rail; L: 107mm; W: 35mm; TS35 x 7.5; Profile ht: 7.5mm


Manufacturer: ROSE

Manufacturer part number:
10061421
TME Symbol:
ROSE-10061421

Specification

Manufacturer
ROSE
Type of rail
DIN rail
Length
107mm
Width
35mm
Related items
ROSE-25121208, ROSE-01121208, ROSE-04121208
Mounting rail size
TS35 x 7.5
Profile height
7.5mm
Gross weight39 g
Certificates
See other products in this category: Enclosures - DIN Rails ROSE,
*
10061421
0 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 3 pcs - 12.09 USDGross price for quantities from 3 pcs - 12.09 USD
Net price for quantities from 5 pcs - 10.88 USDGross price for quantities from 5 pcs - 10.88 USD
Net price for quantities from 10 pcs - 10.14 USDGross price for quantities from 10 pcs - 10.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.