+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370022151

Enclosure: multipurpose; X: 200mm; Y: 250mm; Z: 157mm; with cam lock

NEW

Manufacturer: ROSE

Manufacturer part number:
370022151
TME Symbol:
ROSE-370022151

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
250mm
Dimension Z
157mm
Version
with cam lock
Manufacturer series
IGSN
Enclosure material
A2 stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-60...175°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Gasket material
silicone
Gross weight3.16 kg
EAN code4057624608569
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
370022151
0 in TME stock
Net price for quantities from 1 pcs - 352.25 USDGross price for quantities from 1 pcs - 352.25 USD
Net price for quantities from 3 pcs - 317.02 USDGross price for quantities from 3 pcs - 317.02 USD
Net price for quantities from 5 pcs - 281.80 USDGross price for quantities from 5 pcs - 281.80 USD
Net price for quantities from 10 pcs - 264.20 USDGross price for quantities from 10 pcs - 264.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.