+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP40-2412SGW

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3333mA; THT


Manufacturer: RECOM

Manufacturer part number:
RP40-2412SGW
TME Symbol:
RP40-2412SGW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.333A
Mounting
THT
Manufacturer series
RP40-GW
Body dimensions
50.8x50.8x10.2mm
Efficiency
87%
Operating temperature
-40...57°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight60 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP40-2412SGW
0 in TME stock
Net price for quantities from 1 pcs - 108.47 USDGross price for quantities from 1 pcs - 108.47 USD
Net price for quantities from 25 pcs - 93.08 USDGross price for quantities from 25 pcs - 93.08 USD
Net price for quantities from 100 pcs - 88.17 USDGross price for quantities from 100 pcs - 88.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.