+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP8100B2M1CEBLKREDNIL

Switch: push-button; Pos: 2; SPST; 0.125A/125VAC; 0.1A/50VDC; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
RP8100B2M1CEBLKREDNIL
TME Symbol:
RP8100B2M1CEBLKRDN

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.1A / 50V DC
Switching method
OFF-(ON)
IP rating
IP67
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.43N
Mounting hole dimensions
Ø13.6mm
Actuator colour
red
Min. insulation resistance
1GΩ
Mounting
on panel
Body dimensions
Ø17.5x14.4mm
Button shape
round
Manufacturer series
RP8100
Operating temperature
-30...85°C
Gross weight3.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
RP8100B2M1CEBLKREDNIL
288 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
Net price for quantities from 70 pcs - 3.81 USDGross price for quantities from 70 pcs - 3.81 USD
Net price for quantities from 210 pcs - 3.61 USDGross price for quantities from 210 pcs - 3.61 USD
Net price for quantities from 420 pcs - 3.49 USDGross price for quantities from 420 pcs - 3.49 USD
Net price for quantities from 1050 pcs - 3.34 USDGross price for quantities from 1050 pcs - 3.34 USD
Net price for quantities from 2520 pcs - 3.20 USDGross price for quantities from 2520 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsBag = 210 pcs