+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPA100E-4805SW/N

Converter: DC/DC; 100W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 25A; THT


Manufacturer: RECOM

Manufacturer part number:
RPA100E-4805SW/N
TME Symbol:
RPA100E-4805SW/N

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...75V DC
Output voltage
5V DC
Output current
25A
Mounting
THT
Manufacturer series
RPA100E-W
Body dimensions
58.8x22.8x11mm
Efficiency
91%
Operating temperature
-40...50°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of outputs
1
Dimensions
Gross weight25.2 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPA100E-4805SW/N
0 in TME stock
Net price for quantities from 1 pcs - 66.70 USDGross price for quantities from 1 pcs - 66.70 USD
Net price for quantities from 6 pcs - 59.29 USDGross price for quantities from 6 pcs - 59.29 USD
Net price for quantities from 60 pcs - 52.62 USDGross price for quantities from 60 pcs - 52.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs