+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPB-2ZSMI-UNI

Relay: installation; bistable,impulse; DPST-NO; 16A; RPB; -20÷55°C


Manufacturer: RELPOL

Manufacturer part number:
RPB-2ZSMI-UNI

Alternative designations: 864394

TME Symbol:
RPB-2ZSMI-UNI

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
DPST-NO
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Relay features
relay state memory
Mounting
for DIN rail mounting
Manufacturer series
RPB
Operating temperature
-20...55°C
Control voltage
12...240V AC, 12...240V DC
Indication
LED
Gross weight89.35 g
Certificates
EAN code5900005263187

WATCH VIDEO

See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPB-2ZSMI-UNI
7 in TME stock
Net price for quantities from 1 pcs - 33.69 USDGross price for quantities from 1 pcs - 33.69 USD
Net price for quantities from 5 pcs - 31.51 USDGross price for quantities from 5 pcs - 31.51 USD
Net price for quantities from 10 pcs - 29.34 USDGross price for quantities from 10 pcs - 29.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.